
PX1-G | |
|---|---|
DigiKey Part Number | 2475-PX1-G-ND |
Manufacturer | |
Manufacturer Product Number | PX1-G |
Description | EVAL BOARD FOR EAZY4.0 |
Customer Reference | |
Detailed Description | EaZy4.0 - Vector Graphics Laser Projection (VGLP) Display Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Mirrorcle Technologies | Utilized IC / Part EaZy4.0 |
Packaging Box | Primary Attributes 5V Power Supply |
Part Status Active | Secondary Attributes Analog, USB Interface |
Type Display | Contents Board(s), Cable(s), Accessories |
Function Vector Graphics Laser Projection (VGLP) |
| Box: | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 849,05000 € | 849,05 € |
| 10 | 764,06000 € | 7.640,60 € |
| Unit Price without VAT: | 849,05000 € |
|---|---|
| Unit Price with VAT: | 1.010,36950 € |





