
EMMM101-C/W/EP | |
|---|---|
DigiKey Part Number | 2475-EMMM101-C/W/EP-ND |
Manufacturer | |
Manufacturer Product Number | EMMM101-C/W/EP |
Description | EASY DRIVE MEMS MIRROR MODULE, D |
Customer Reference | |
Detailed Description | Addressable Lighting - 1 LED Module 20.00mm L x 15.00mm W |
Datasheet | Datasheet |
Category | Configuration Module |
Manufacturer Mirrorcle Technologies | Number of LEDs 1 |
Packaging Box | Mounting Type User Defined |
Part Status Active | Size / Dimension 20.00mm L x 15.00mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.647,96000 € | 1.647,96 € |
| 2 | 1.545,97000 € | 3.091,94 € |
| 5 | 1.351,32400 € | 6.756,62 € |
| Unit Price without VAT: | 1.647,96000 € |
|---|---|
| Unit Price with VAT: | 1.961,07240 € |

