
32001506BUS | |
|---|---|
DigiKey Part Number | 5793-32001506BUSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 32001506BUS |
Description | Wireless Protocol Modules |
Customer Reference | |
Detailed Description | General ISM < 1GHz LoRaWAN Transceiver Module 902MHz ~ 928MHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Category | Power - Output 20dBm |
Mfr | Sensitivity -135dBm |
Series | Antenna Type Antenna Not Included |
Packaging Tape & Reel (TR) | Utilized IC / Part STM32WL55J |
Part Status Active | Memory Size 196kB Flash, 32kB RAM |
RF Family/Standard General ISM < 1GHz | Voltage - Supply 1.9V ~ 3.6V |
Protocol | Current - Receiving 11mA |
Modulation 2FSK | Mounting Type Surface Mount |
Frequency 902MHz ~ 928MHz | Operating Temperature -40°C ~ 85°C |
Data Rate 48kbps | Package / Case 52-BLGA Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,73000 € | 14,73 € |
| 25 | 13,74280 € | 343,57 € |
| 50 | 13,32640 € | 666,32 € |
| 100 | 12,43400 € | 1.243,40 € |
| 500 | 10,56426 € | 5.282,13 € |
| 1.000 | 9,71436 € | 9.714,36 € |
| Unit Price without VAT: | 14,73000 € |
|---|---|
| Unit Price with VAT: | 17,52870 € |

