
32001505FEU | |
|---|---|
DigiKey Part Number | 5793-32001505FEUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 32001505FEU |
Description | Wireless Protocol Modules |
Customer Reference | |
Detailed Description | General ISM < 1GHz LoRa™ Transceiver Module 868.1MHz ~ 869.525MHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | ||
Modulation | 2FSK | |
Frequency | 868.1MHz ~ 869.525MHz | |
Data Rate | 4.8kbps | |
Power - Output | 14dBm | |
Sensitivity | -135dBm | |
Serial Interfaces | I2C, LPUART, SPI, UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 2.1V ~ 3.6V | |
Current - Receiving | 11mA | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 52-BLGA Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,74000 € | 13,74 € |
| 25 | 12,85880 € | 321,47 € |
| 50 | 12,57860 € | 628,93 € |
| 100 | 11,87310 € | 1.187,31 € |
| 500 | 10,00332 € | 5.001,66 € |
| 1.000 | 9,21292 € | 9.212,92 € |
| Unit Price without VAT: | 13,74000 € |
|---|---|
| Unit Price with VAT: | 16,35060 € |

