
32001505CEU | |
|---|---|
DigiKey Part Number | 5793-32001505CEUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 32001505CEU |
Description | Wireless Protocol Modules |
Customer Reference | |
Detailed Description | General ISM < 1GHz LoRa™ Transceiver Module 868.1MHz ~ 869.525MHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | ||
Modulation | 2FSK | |
Frequency | 868.1MHz ~ 869.525MHz | |
Data Rate | 4.8kbps | |
Power - Output | 14dBm | |
Sensitivity | -135dBm | |
Serial Interfaces | I2C, LPUART, SPI, UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 2.1V ~ 3.6V | |
Current - Receiving | 11mA | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 52-BLGA Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,92000 € | 13,92 € |
| 25 | 13,02080 € | 325,52 € |
| 50 | 12,73680 € | 636,84 € |
| 100 | 12,02260 € | 1.202,26 € |
| 500 | 10,12926 € | 5.064,63 € |
| 1.000 | 9,32890 € | 9.328,90 € |
| Unit Price without VAT: | 13,92000 € |
|---|---|
| Unit Price with VAT: | 16,56480 € |

