32001506FEU MiP LoRa® (LoRaWAN®) Transceiver 868MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30001506FEU

DigiKey Part Number
5793-30001506FEU-ND
Manufacturer
Manufacturer Product Number
30001506FEU
Description
DEVELOPER/EVALUATION KITS
Customer Reference
Detailed Description
32001506FEU MiP LoRa® (LoRaWAN®) Transceiver 868MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contents
Board(s), Accessories
Manufacturer
MIPOT
Antenna Type
SMA Antenna(s) Included
Series
Utilized IC / Part
32001506FEU
Packaging
Retail Package
RF Type
LoRa® (LoRaWAN®)
Part Status
Active
RF Frequency
868MHz
Type
Transceiver; LoRa® (LoRaWAN®)
Function
Transceiver
Frequency
868MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 10 days from MIPOT
A separate 17,00 € flat rate shipping fee will apply
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
129,92000 €29,92 €
Unit Price without VAT:29,92000 €
Unit Price with VAT:35,60480 €