
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MIPOT | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Transceiver; LoRa® (LoRaWAN®) | |
Frequency | 868MHz | |
Contents | Board(s), Accessories | |
Antenna Type | SMA Antenna(s) Included | |
Utilized IC / Part | 32001506CEU | |
Note | - | |
RF Type | LoRa® (LoRaWAN®) | |
RF Frequency | 868MHz | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,29000 € | 30,29 € |
| Unit Price without VAT: | 30,29000 € |
|---|---|
| Unit Price with VAT: | 36,04510 € |

