
ZXPHS-431-S+ | |
|---|---|
DigiKey Part Number | 3157-ZXPHS-431-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZXPHS-431-S+ |
Description | PHASE SHIFTER/ SMA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF IC Phase Shifter General Purpose 250MHz ~ 430MHz SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Phase Shifter | |
Frequency | 250MHz ~ 430MHz | |
RF Type | General Purpose | |
Secondary Attributes | SMA Connectors | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,47000 € | 117,47 € |
| 10 | 105,70800 € | 1.057,08 € |
| 25 | 104,25360 € | 2.606,34 € |
| 50 | 103,51320 € | 5.175,66 € |
| Unit Price without VAT: | 117,47000 € |
|---|---|
| Unit Price with VAT: | 139,78930 € |

