
ZXLF-K962+ | |
|---|---|
DigiKey Part Number | 3157-ZXLF-K962+-ND |
Manufacturer | |
Manufacturer Product Number | ZXLF-K962+ |
Description | RF FILTER LOW PASS 12GHZ MODULE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12GHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 2.2dB Module |
Category | Filter Type Low Pass |
Manufacturer Mini-Circuits | Insertion Loss 2.2dB |
Series | Mounting Type Chassis Mount |
Packaging Tray | Package / Case Module |
Part Status Active | Size / Dimension 0.787" L x 0.591" W (20.00mm x 15.00mm) |
Frequency 12GHz (Cutoff) | Height (Max) 0.361" (9.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 227,97000 € | 227,97 € |
| 10 | 214,14500 € | 2.141,45 € |
| 25 | 207,21920 € | 5.180,48 € |
| Unit Price without VAT: | 227,97000 € |
|---|---|
| Unit Price with VAT: | 271,28430 € |


