410MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 3.5dB Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXLF-K42M+

DigiKey Part Number
3157-ZXLF-K42M+-ND
Manufacturer
Manufacturer Product Number
ZXLF-K42M+
Description
RF FILTER LOW PASS 410MHZ MODULE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
410MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 3.5dB Module
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
Packaging
Tray
Part Status
Active
Frequency
410MHz (Cutoff)
Bandwidth
-
Filter Type
Low Pass
Ripple
-
Insertion Loss
3.5dB
Mounting Type
Chassis Mount
Package / Case
Module
Size / Dimension
0.700" L x 0.500" W (17.78mm x 12.70mm)
Height (Max)
0.444" (11.27mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1221,96000 €221,96 €
10208,49700 €2.084,97 €
25204,15560 €5.103,89 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:221,96000 €
Unit Price with VAT:264,13240 €