4.37GHz (Cutoff) Frequency High Pass RF Filter (Radio Frequency) 14.2GHz Bandwidth 2.5dB 2.92mm In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXHF-K482M+

DigiKey Part Number
3157-ZXHF-K482M+-ND
Manufacturer
Manufacturer Product Number
ZXHF-K482M+
Description
REFLECTIONLESS HIGH PASS FILTER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.37GHz (Cutoff) Frequency High Pass RF Filter (Radio Frequency) 14.2GHz Bandwidth 2.5dB 2.92mm In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tray
Part Status
Active
Frequency
4.37GHz (Cutoff)
Bandwidth
14.2GHz
Filter Type
High Pass
Ripple
-
Insertion Loss
2.5dB
Mounting Type
Chassis Mount
Package / Case
2.92mm In-Line Module
Size / Dimension
0.799" L x 0.559" W (20.30mm x 14.20mm)
Height (Max)
0.361" (9.18mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1221,96000 €221,96 €
10208,49700 €2.084,97 €
25204,15560 €5.103,89 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:221,96000 €
Unit Price with VAT:264,13240 €