
ZXF90-3-64-E+ | |
|---|---|
DigiKey Part Number | 3157-ZXF90-3-64-E+-ND |
Manufacturer | |
Manufacturer Product Number | ZXF90-3-64-E+ |
Description | 3X MULTIPLIER, 30 TO 60 GHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Multiplier 5G, Radar 30GHz ~ 60GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Frequency Multiplier | |
Frequency | 30GHz ~ 60GHz | |
RF Type | 5G, Radar | |
Secondary Attributes | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 645,46000 € | 645,46 € |
| 10 | 613,43700 € | 6.134,37 € |
| Unit Price without VAT: | 645,46000 € |
|---|---|
| Unit Price with VAT: | 768,09740 € |

