
ZXF90-2-44-K+ | |
|---|---|
DigiKey Part Number | 3157-ZXF90-2-44-K+-ND |
Manufacturer | |
Manufacturer Product Number | ZXF90-2-44-K+ |
Description | 2X MLTPR, OUTPUT FREQ 12400-4000 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Multiplier 5G 12.4GHz ~ 40GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Frequency Multiplier | |
Frequency | 12.4GHz ~ 40GHz | |
RF Type | 5G | |
Secondary Attributes | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 487,63000 € | 487,63 € |
| 10 | 452,98700 € | 4.529,87 € |
| Unit Price without VAT: | 487,63000 € |
|---|---|
| Unit Price with VAT: | 580,27970 € |

