RF IC Frequency Multiplier General Purpose 6GHz ~ 8.1GHz Up/Down Converter
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZX90-3-812-S+

DigiKey Part Number
3157-ZX90-3-812-S+-ND
Manufacturer
Manufacturer Product Number
ZX90-3-812-S+
Description
3X MLTPLR, OP FREQ 6000-8100 MHZ
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
RF IC Frequency Multiplier General Purpose 6GHz ~ 8.1GHz Up/Down Converter
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tray
Part Status
Active
Function
Frequency Multiplier
Frequency
6GHz ~ 8.1GHz
RF Type
General Purpose
Secondary Attributes
Up/Down Converter
Mounting Type
Chassis Mount
Package / Case
Module, SMA Connectors
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
176,33000 €76,33 €
1074,86400 €748,64 €
2573,38320 €1.834,58 €
5071,92920 €3.596,46 €
10070,44900 €7.044,90 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:76,33000 €
Unit Price with VAT:90,83270 €