RF Attenuators 0dB 100 MHz ~ 65 GHz 50 Ohms 1.85mm In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZX76-65G-30-E+

DigiKey Part Number
3157-ZX76-65G-30-E+-ND
Manufacturer
Manufacturer Product Number
ZX76-65G-30-E+
Description
DGTL STEP ATTEN /1.85MM/31.5DB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Attenuators 0dB 100 MHz ~ 65 GHz 50 Ohms 1.85mm In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tray
Part Status
Active
Attenuation Value
0dB
Frequency Range
100 MHz ~ 65 GHz
Power (Watts)
-
Impedance
50 Ohms
Grade
-
Qualification
-
Package / Case
1.85mm In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
53.789,83600 €18.949,18 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3.789,83600 €
Unit Price with VAT:4.509,90484 €