288MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) 264MHz Bandwidth 2dB Inline, SMA Connection, F and M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZX75LP-264-S+

DigiKey Part Number
3157-ZX75LP-264-S+-ND
Manufacturer
Manufacturer Product Number
ZX75LP-264-S+
Description
RF FILTER LOW PASS 288MHZ INLINE
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
288MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) 264MHz Bandwidth 2dB Inline, SMA Connection, F and M
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
Packaging
Tray
Part Status
Active
Frequency
288MHz (Cutoff)
Bandwidth
264MHz
Filter Type
Low Pass
Ripple
-
Insertion Loss
2dB
Mounting Type
Free Hanging (In-Line)
Package / Case
Inline, SMA Connection, F and M
Size / Dimension
0.740" L x 0.750" W (18.80mm x 19.05mm)
Height (Max)
0.490" (12.45mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
167,21000 €67,21 €
1056,43800 €564,38 €
2555,26120 €1.381,53 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:67,21000 €
Unit Price with VAT:79,97990 €