
ZX75LP-1050-S+ | |
|---|---|
DigiKey Part Number | 3157-ZX75LP-1050-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZX75LP-1050-S+ |
Description | RF FILTER LOW PASS 550MHZ INLINE |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 550MHz Center Frequency Low Pass RF Filter (Radio Frequency) 1GHz Bandwidth 2.2dB Inline, SMA Connection, F and M |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | 550MHz Center | |
Bandwidth | 1GHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 2.2dB | |
Mounting Type | Free Hanging (In-Line) | |
Package / Case | Inline, SMA Connection, F and M | |
Size / Dimension | 1.200" L x 0.750" W (30.48mm x 19.05mm) | |
Height (Max) | 0.490" (12.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,21000 € | 67,21 € |
| 10 | 56,43800 € | 564,38 € |
| 25 | 55,26120 € | 1.381,53 € |
| Unit Price without VAT: | 67,21000 € |
|---|---|
| Unit Price with VAT: | 79,97990 € |

