1.065GHz Center Frequency High Pass RF Filter (Radio Frequency) 1.87GHz Bandwidth 1.2dB Inline, SMA Connection, F and M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZX75HP-65-S+

DigiKey Part Number
3157-ZX75HP-65-S+-ND
Manufacturer
Manufacturer Product Number
ZX75HP-65-S+
Description
RF FILTER HIPASS 1.065GHZ INLINE
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1.065GHz Center Frequency High Pass RF Filter (Radio Frequency) 1.87GHz Bandwidth 1.2dB Inline, SMA Connection, F and M
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
Packaging
Tray
Part Status
Active
Frequency
1.065GHz Center
Bandwidth
1.87GHz
Filter Type
High Pass
Ripple
-
Insertion Loss
1.2dB
Mounting Type
Free Hanging (In-Line)
Package / Case
Inline, SMA Connection, F and M
Size / Dimension
0.740" L x 0.750" W (18.80mm x 19.05mm)
Height (Max)
0.490" (12.45mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1063,17100 €631,71 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:63,17100 €
Unit Price with VAT:75,17349 €