
ZX75BS-70-S+ | |
|---|---|
DigiKey Part Number | 3157-ZX75BS-70-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZX75BS-70-S+ |
Description | RF FILTER BAND STOP 70MHZ INLINE |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 70MHz Center Frequency Band Stop RF Filter (Radio Frequency) 26.5MHz Bandwidth 1.5dB Inline, SMA Connection, F and M |
Datasheet | Datasheet |
Category | Filter Type Band Stop |
Manufacturer Mini-Circuits | Insertion Loss 1.5dB |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Package / Case Inline, SMA Connection, F and M |
Part Status Active | Size / Dimension 0.740" L x 0.750" W (18.80mm x 19.05mm) |
Frequency 70MHz Center | Height (Max) 0.490" (12.45mm) |
Bandwidth 26.5MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 82,31500 € | 823,15 € |
| Unit Price without VAT: | 82,31500 € |
|---|---|
| Unit Price with VAT: | 97,95485 € |

