70MHz Center Frequency Band Pass RF Filter (Radio Frequency) 16MHz Bandwidth 1.6dB Module, SMA Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZX75BP-A70-S+

DigiKey Part Number
3157-ZX75BP-A70-S+-ND
Manufacturer
Manufacturer Product Number
ZX75BP-A70-S+
Description
RF FILTER BAND PASS 70MHZ MODULE
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
70MHz Center Frequency Band Pass RF Filter (Radio Frequency) 16MHz Bandwidth 1.6dB Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bandwidth
16MHz
Manufacturer
Mini-Circuits
Filter Type
Band Pass
Series
Insertion Loss
1.6dB
Packaging
Tray
Package / Case
Module, SMA Connectors
Part Status
Active
Size / Dimension
1.200" L x 0.750" W (30.48mm x 19.05mm)
Frequency
70MHz Center
Height (Max)
0.490" (12.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
192,95000 €92,95 €
1082,31500 €823,15 €
2580,98920 €2.024,73 €
5080,60240 €4.030,12 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:92,95000 €
Unit Price with VAT:110,61050 €