
ZX75BP-960-S+ | |
|---|---|
DigiKey Part Number | 3157-ZX75BP-960-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZX75BP-960-S+ |
Description | RF FILTER BANDPASS 960MHZ MODULE |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 960MHz Center Frequency Band Pass RF Filter (Radio Frequency) 1.86GHz Bandwidth 1dB Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | 960MHz Center | |
Bandwidth | 1.86GHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1dB | |
Mounting Type | - | |
Package / Case | Module, SMA Connectors | |
Size / Dimension | 1.200" L x 0.750" W (30.48mm x 19.05mm) | |
Height (Max) | 0.490" (12.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,34000 € | 118,34 € |
| 10 | 104,88300 € | 1.048,83 € |
| 25 | 103,54080 € | 2.588,52 € |
| 50 | 102,70200 € | 5.135,10 € |
| Unit Price without VAT: | 118,34000 € |
|---|---|
| Unit Price with VAT: | 140,82460 € |

