
ZX75BP-263-S+ | |
|---|---|
DigiKey Part Number | 3157-ZX75BP-263-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZX75BP-263-S+ |
Description | LUMPED LC BPF, 230-297 MHZ, 50 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 263.5MHz Center Frequency Band Pass RF Filter (Radio Frequency) 67MHz Bandwidth 3dB SMA In line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 263.5MHz Center | |
Bandwidth | 67MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 3dB | |
Mounting Type | Chassis Mount | |
Package / Case | SMA In line Module | |
Size / Dimension | 0.740" L x 0.750" W (18.80mm x 19.05mm) | |
Height (Max) | 0.490" (12.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,94000 € | 73,94 € |
| 10 | 63,17100 € | 631,71 € |
| 25 | 61,85560 € | 1.546,39 € |
| Unit Price without VAT: | 73,94000 € |
|---|---|
| Unit Price with VAT: | 87,98860 € |

