
ZX75BP-1450-S+ | |
|---|---|
DigiKey Part Number | 3157-ZX75BP-1450-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZX75BP-1450-S+ |
Description | RF FILT BAND PASS 1.45GHZ INLINE |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1.45GHz Center Frequency Band Pass RF Filter (Radio Frequency) 260MHz Bandwidth 2dB Inline, SMA Connection, F and M |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | 1.45GHz Center | |
Bandwidth | 260MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2dB | |
Mounting Type | Free Hanging (In-Line) | |
Package / Case | Inline, SMA Connection, F and M | |
Size / Dimension | 1.200" L x 0.750" W (30.48mm x 19.05mm) | |
Height (Max) | 0.490" (12.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,03000 € | 121,03 € |
| 10 | 107,56900 € | 1.075,69 € |
| 25 | 106,23640 € | 2.655,91 € |
| 50 | 105,32680 € | 5.266,34 € |
| Unit Price without VAT: | 121,03000 € |
|---|---|
| Unit Price with VAT: | 144,02570 € |

