138MHz Center Frequency Band Pass RF Filter (Radio Frequency) 85MHz Bandwidth 2.5dB SMA In line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZX75BP-130-S+

DigiKey Part Number
3157-ZX75BP-130-S+-ND
Manufacturer
Manufacturer Product Number
ZX75BP-130-S+
Description
LUMPED LC BPF, 95 - 180 MHZ, 50
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
138MHz Center Frequency Band Pass RF Filter (Radio Frequency) 85MHz Bandwidth 2.5dB SMA In line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tray
Part Status
Active
Frequency
138MHz Center
Bandwidth
85MHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
2.5dB
Mounting Type
Chassis Mount
Package / Case
SMA In line Module
Size / Dimension
0.740" L x 0.750" W (18.80mm x 19.05mm)
Height (Max)
0.490" (12.45mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
173,94000 €73,94 €
1063,17100 €631,71 €
2561,85560 €1.546,39 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:73,94000 €
Unit Price with VAT:87,98860 €