
ZX75BP-1280-S+ | |
|---|---|
DigiKey Part Number | 3157-ZX75BP-1280-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZX75BP-1280-S+ |
Description | RF FILT BAND PASS 1.28GHZ INLINE |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1.28GHz Center Frequency Band Pass RF Filter (Radio Frequency) 220MHz Bandwidth 2dB Inline, SMA Connection, F and M |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | 1.28GHz Center | |
Bandwidth | 220MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2dB | |
Mounting Type | Free Hanging (In-Line) | |
Package / Case | Inline, SMA Connection, F and M | |
Size / Dimension | 1.200" L x 0.750" W (30.48mm x 19.05mm) | |
Height (Max) | 0.490" (12.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,57000 € | 107,57 € |
| 10 | 94,11200 € | 941,12 € |
| 25 | 92,78000 € | 2.319,50 € |
| 50 | 92,14880 € | 4.607,44 € |
| Unit Price without VAT: | 107,57000 € |
|---|---|
| Unit Price with VAT: | 128,00830 € |

