
ZX75BP-1205-S+ | |
|---|---|
DigiKey Part Number | 3157-ZX75BP-1205-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZX75BP-1205-S+ |
Description | RF FILT BANDPASS 1.205GHZ INLINE |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1.205GHz Center Frequency Band Pass RF Filter (Radio Frequency) 100MHz Bandwidth 2.5dB Inline, SMA Connection, F and M |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | 1.205GHz Center | |
Bandwidth | 100MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2.5dB | |
Mounting Type | Free Hanging (In-Line) | |
Package / Case | Inline, SMA Connection, F and M | |
Size / Dimension | 1.200" L x 0.750" W (30.48mm x 19.05mm) | |
Height (Max) | 0.490" (12.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,12000 € | 94,12 € |
| 10 | 83,35200 € | 833,52 € |
| 25 | 82,00880 € | 2.050,22 € |
| 50 | 81,61720 € | 4.080,86 € |
| Unit Price without VAT: | 94,12000 € |
|---|---|
| Unit Price with VAT: | 112,00280 € |

