
ZX73-123+ | |
|---|---|
DigiKey Part Number | 3157-ZX73-123+-ND |
Manufacturer | |
Manufacturer Product Number | ZX73-123+ |
Description | 20 DB VOLTAGE VARIABLE ATT |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0dB ~ 20dB 6 GHz ~ 12 GHz 50 Ohms Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Attenuation Value | 0dB ~ 20dB | |
Frequency Range | 6 GHz ~ 12 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 954,64000 € | 954,64 € |
| 10 | 858,61600 € | 8.586,16 € |
| Unit Price without VAT: | 954,64000 € |
|---|---|
| Unit Price with VAT: | 1.136,02160 € |


