
ZX60-P162LN+ | |
|---|---|
DigiKey Part Number | 3157-ZX60-P162LN+-ND |
Manufacturer | |
Manufacturer Product Number | ZX60-P162LN+ |
Description | IC RF AMP GPS 700MHZ-1.6GHZ SMA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC GPS, GSM, Radar 700MHz ~ 1.6GHz |
Datasheet | Datasheet |
Category | RF Type GPS, GSM, Radar |
Manufacturer Mini-Circuits | Voltage - Supply 3.8V ~ 4.2V |
Packaging Tray | Current - Supply 52mA |
Part Status Active | Test Frequency 1GHz |
Frequency 700MHz ~ 1.6GHz | Mounting Type Chassis Mount |
P1dB 19.9dBm | Package / Case Module, SMA Connectors |
Gain 24.5dB | Base Product Number |
Noise Figure 0.74dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,33000 € | 131,33 € |
| 10 | 104,24000 € | 1.042,40 € |
| 25 | 97,20760 € | 2.430,19 € |
| Unit Price without VAT: | 131,33000 € |
|---|---|
| Unit Price with VAT: | 156,28270 € |

