
ZX60-H242+ | |
|---|---|
DigiKey Part Number | 3157-ZX60-H242+-ND |
Manufacturer | |
Manufacturer Product Number | ZX60-H242+ |
Description | IC RF AMP LTE 700MHZ-2.4GHZ |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC LTE, PCS 700MHz ~ 2.4GHz |
Datasheet | Datasheet |
Category | RF Type LTE, PCS |
Manufacturer Mini-Circuits | Voltage - Supply 5.5V ~ 7V |
Packaging Tray | Current - Supply 145mA |
Part Status Active | Test Frequency 2.4GHz |
Frequency 700MHz ~ 2.4GHz | Mounting Type Chassis Mount |
P1dB 23dBm | Package / Case Module, SMA Connectors |
Gain 15.3dB | Base Product Number |
Noise Figure 3dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,94000 € | 148,94 € |
| 10 | 121,84200 € | 1.218,42 € |
| 25 | 113,71720 € | 2.842,93 € |
| 50 | 113,62100 € | 5.681,05 € |
| Unit Price without VAT: | 148,94000 € |
|---|---|
| Unit Price with VAT: | 177,23860 € |

