
ZX60-362LN-S+ | |
|---|---|
DigiKey Part Number | 3157-ZX60-362LN-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZX60-362LN-S+ |
Description | LNA, 3300 - 3600 MHZ |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar, WiMax 3.3GHz ~ 3.6GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 3.3GHz ~ 3.6GHz | |
P1dB | 10.5dBm | |
Gain | 11.5dB | |
Noise Figure | 0.9dB | |
RF Type | Radar, WiMax | |
Voltage - Supply | 5V | |
Current - Supply | 20mA | |
Test Frequency | 3.3GHz ~ 3.6GHz | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,24000 € | 130,24 € |
| 10 | 116,52600 € | 1.165,26 € |
| 25 | 108,66160 € | 2.716,54 € |
| Unit Price without VAT: | 130,24000 € |
|---|---|
| Unit Price with VAT: | 154,98560 € |


