
ZX60-362GLN-S+ | |
|---|---|
DigiKey Part Number | 3157-ZX60-362GLN-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZX60-362GLN-S+ |
Description | LNA, 3300 - 3600 MHZ |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 3.3GHz ~ 3.6GHz |
Datasheet | Datasheet |
Category | RF Type Radar |
Manufacturer Mini-Circuits | Voltage - Supply 5V |
Packaging Tray | Current - Supply 100mA |
Part Status Active | Test Frequency 3.3GHz ~ 3.6GHz |
Frequency 3.3GHz ~ 3.6GHz | Mounting Type Chassis Mount |
P1dB 16dBm | Package / Case Module, SMA Connectors |
Gain 20dB | Base Product Number |
Noise Figure 0.9dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,39000 € | 135,39 € |
| 10 | 121,84200 € | 1.218,42 € |
| 25 | 113,62120 € | 2.840,53 € |
| Unit Price without VAT: | 135,39000 € |
|---|---|
| Unit Price with VAT: | 161,11410 € |

