
ZX60-2522MA-S+ | |
|---|---|
DigiKey Part Number | 3157-ZX60-2522MA-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZX60-2522MA-S+ |
Description | IC AMP CELLULAR 500MHZ-2.5GHZ |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, PCN 500MHz ~ 2.5GHz |
Datasheet | Datasheet |
Category | RF Type Cellular, PCN |
Manufacturer Mini-Circuits | Voltage - Supply 2.8V ~ 5V |
Packaging Tray | Current - Supply 94mA |
Part Status Active | Test Frequency 500MHz |
Frequency 500MHz ~ 2.5GHz | Mounting Type Chassis Mount |
P1dB 20.5dBm | Package / Case Module, SMA Connectors |
Gain 22.6dB | Base Product Number |
Noise Figure 2.6dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,39000 € | 135,39 € |
| 10 | 108,30400 € | 1.083,04 € |
| 25 | 100,98920 € | 2.524,73 € |
| Unit Price without VAT: | 135,39000 € |
|---|---|
| Unit Price with VAT: | 161,11410 € |



