
ZX60-16213+ | |
|---|---|
DigiKey Part Number | 3157-ZX60-16213+-ND |
Manufacturer | |
Manufacturer Product Number | ZX60-16213+ |
Description | MEDIUM POWER AMP, 16 TO 21 GHZ |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 16GHz ~ 21GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 16GHz ~ 21GHz | |
P1dB | 23dBm | |
Gain | 20dB | |
Noise Figure | 4.5dB | |
RF Type | Radar | |
Voltage - Supply | 5.5V ~ 6V | |
Current - Supply | 260mA | |
Test Frequency | 16GHz ~ 21GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 718,65000 € | 718,65 € |
| 10 | 702,20200 € | 7.022,02 € |
| Unit Price without VAT: | 718,65000 € |
|---|---|
| Unit Price with VAT: | 855,19350 € |

