
ZX47-55-S+ | |
|---|---|
DigiKey Part Number | 3157-ZX47-55-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZX47-55-S+ |
Description | POWER DETECTOR/ SMA/ ROHS MSL3 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC General Purpose 10MHz ~ 8GHz 18dBm Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 10MHz ~ 8GHz | |
RF Type | General Purpose | |
Input Range | 18dBm | |
Accuracy | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 100 mA | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,96000 € | 192,96 € |
| 10 | 171,50400 € | 1.715,04 € |
| 25 | 170,46120 € | 4.261,53 € |
| 50 | 169,36680 € | 8.468,34 € |
| Unit Price without VAT: | 192,96000 € |
|---|---|
| Unit Price with VAT: | 229,62240 € |

