
ZX10R-2-183-S+ | |
|---|---|
DigiKey Part Number | 3157-ZX10R-2-183-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZX10R-2-183-S+ |
Description | PWRSPLTR, DC - 18000 MHZ, 50 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 0 Hz ~ 18 GHz Isolation (Min) 14dB, 15° Imbalance (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Insertion Loss | 3.9dB | |
Frequency | 0 Hz ~ 18 GHz | |
Specifications | Isolation (Min) 14dB, 15° Imbalance (Max) | |
Size / Dimension | 0.900" L x 0.740" W x 0.570" H (22.86mm x 18.80mm x 14.48mm) | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,01000 € | 160,01 € |
| 10 | 138,18800 € | 1.381,88 € |
| 25 | 130,90800 € | 3.272,70 € |
| 50 | 130,10120 € | 6.505,06 € |
| Unit Price without VAT: | 160,01000 € |
|---|---|
| Unit Price with VAT: | 190,41190 € |









