New Product
RF Power Divider 2.95 GHz ~ 7.1 GHz Isolation (Min) 18dB, 3° Imbalance (Max) Module, SMA Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZX10-2-71-S+

DigiKey Part Number
3157-ZX10-2-71-S+-ND
Manufacturer
Manufacturer Product Number
ZX10-2-71-S+
Description
2 WAYS DC PASS PS, 2950-7100 MHZ
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
RF Power Divider 2.95 GHz ~ 7.1 GHz Isolation (Min) 18dB, 3° Imbalance (Max) Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tray
Part Status
Active
Insertion Loss
0.3dB
Frequency
2.95 GHz ~ 7.1 GHz
Specifications
Isolation (Min) 18dB, 3° Imbalance (Max)
Size / Dimension
0.900" L x 0.740" W x 0.570" H (22.86mm x 18.80mm x 14.48mm)
Package / Case
Module, SMA Connectors
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
150,86000 €50,86 €
2550,14920 €1.253,73 €
5049,40540 €2.470,27 €
10047,95990 €4.795,99 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:50,86000 €
Unit Price with VAT:60,52340 €