
ZX10-2-332-S+ | |
|---|---|
DigiKey Part Number | 3157-ZX10-2-332-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZX10-2-332-S+ |
Description | 2 WAYS PWR SPLTR, 1600-3300 MHZ |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 1.6 GHz ~ 3.3 GHz Isolation (Min) 19dB, 5° Imbalance (Max) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Insertion Loss | 0.8dB | |
Frequency | 1.6 GHz ~ 3.3 GHz | |
Specifications | Isolation (Min) 19dB, 5° Imbalance (Max) | |
Size / Dimension | 0.900" L x 0.740" W x 0.570" H (22.86mm x 18.80mm x 14.48mm) | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,64000 € | 61,64 € |
| 25 | 60,19720 € | 1.504,93 € |
| 50 | 59,57780 € | 2.978,89 € |
| 100 | 58,97890 € | 5.897,89 € |
| Unit Price without VAT: | 61,64000 € |
|---|---|
| Unit Price with VAT: | 73,35160 € |


