New at DigiKey
RF Power Divider 1.8 GHz ~ 12.5 GHz Module, SMA Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZX10-2-1252-S+

DigiKey Part Number
3157-ZX10-2-1252-S+-ND
Manufacturer
Manufacturer Product Number
ZX10-2-1252-S+
Description
PWR SPLTR, 1800 - 12500 MHZ, 50
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
RF Power Divider 1.8 GHz ~ 12.5 GHz Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tray
Part Status
Active
Insertion Loss
0.7dB
Frequency
1.8 GHz ~ 12.5 GHz
Specifications
-
Size / Dimension
0.900" L x 0.740" W x 0.570" H (22.86mm x 18.80mm x 14.48mm)
Package / Case
Module, SMA Connectors
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
195,03000 €95,03 €
1084,15600 €841,56 €
2582,80400 €2.070,10 €
5082,40240 €4.120,12 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:95,03000 €
Unit Price with VAT:113,08570 €