
ZX05-U712H-S+ | |
|---|---|
DigiKey Part Number | 3157-ZX05-U712H-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZX05-U712H-S+ |
Description | DBM RF/LO FREQ 10 - 1780 MHZ |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC Cellular SMA Connectors 10MHz ~ 7.1GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Type | Cellular | |
Frequency | 10MHz ~ 7.1GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | SMA Connectors | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 71,92900 € | 719,29 € |
| Unit Price without VAT: | 71,92900 € |
|---|---|
| Unit Price with VAT: | 85,59551 € |



