
ZVM-273HPX+ | |
|---|---|
DigiKey Part Number | 3157-ZVM-273HPX+-ND |
Manufacturer | |
Manufacturer Product Number | ZVM-273HPX+ |
Description | GAIN BLOCK, 13000-26500 MHZ, 50 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC DBS, Radar, VSAT 13GHz ~ 26.5GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Frequency | 13GHz ~ 26.5GHz | |
P1dB | 26.5dBm | |
Gain | 13dB | |
Noise Figure | 8dB | |
RF Type | DBS, Radar, VSAT | |
Voltage - Supply | -5V, 12V | |
Current - Supply | 559mA | |
Test Frequency | 16GHz ~ 26.5GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 2.908,03200 € | 14.540,16 € |
| Unit Price without VAT: | 2.908,03200 € |
|---|---|
| Unit Price with VAT: | 3.460,55808 € |

