
ZVE-8GX+ | |
|---|---|
DigiKey Part Number | 3157-ZVE-8GX+-ND |
Manufacturer | |
Manufacturer Product Number | ZVE-8GX+ |
Description | GAIN BLOCK, 2000 - 8000 MHZ, 50 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 2GHz ~ 8GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 2GHz ~ 8GHz | |
P1dB | 30dBm | |
Gain | 30dB | |
Noise Figure | 4dB | |
RF Type | General Purpose | |
Voltage - Supply | 12V | |
Current - Supply | 1.2A | |
Test Frequency | 2GHz ~ 8GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1.847,36800 € | 9.236,84 € |
| Unit Price without VAT: | 1.847,36800 € |
|---|---|
| Unit Price with VAT: | 2.198,36792 € |

