
ZVE-453HP+ | |
|---|---|
DigiKey Part Number | 3157-ZVE-453HP+-ND |
Manufacturer | |
Manufacturer Product Number | ZVE-453HP+ |
Description | GAIN BLOCK, 18000 - 45000 MHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 5G, SATCOM 18GHz ~ 45GHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 18GHz ~ 45GHz | |
P1dB | 30.5dBm | |
Gain | 40dB | |
Noise Figure | - | |
RF Type | 5G, SATCOM | |
Voltage - Supply | 10V ~ 15V | |
Current - Supply | 900mA | |
Test Frequency | 26GHz ~ 40GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6.175,42000 € | 6.175,42 € |
| Unit Price without VAT: | 6.175,42000 € |
|---|---|
| Unit Price with VAT: | 7.348,74980 € |

