RF Amplifier IC 5G, SATCOM 18GHz ~ 45GHz Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZVE-453G+

DigiKey Part Number
3157-ZVE-453G+-ND
Manufacturer
Manufacturer Product Number
ZVE-453G+
Description
GAIN BLOCK, 18000 - 45000 MHZ
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Amplifier IC 5G, SATCOM 18GHz ~ 45GHz Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
5G, SATCOM
Manufacturer
Mini-Circuits
Voltage - Supply
10V ~ 15V
Packaging
Tray
Current - Supply
730mA
Part Status
Active
Test Frequency
24GHz ~ 36GHz
Frequency
18GHz ~ 45GHz
Mounting Type
Chassis Mount
P1dB
28.5dBm
Package / Case
Module
Gain
42dB
Supplier Device Package
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
56.194,59400 €30.972,97 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6.194,59400 €
Unit Price with VAT:7.371,56686 €