
ZVE-2W-272+ | |
|---|---|
DigiKey Part Number | 3157-ZVE-2W-272+-ND |
Manufacturer | |
Manufacturer Product Number | ZVE-2W-272+ |
Description | BROADBAND AMPL / SMA / ROHS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 700MHz ~ 2.7GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Frequency | 700MHz ~ 2.7GHz | |
P1dB | 32dBm | |
Gain | 41dB | |
Noise Figure | 6dB | |
RF Type | General Purpose | |
Voltage - Supply | 13V ~ 18V | |
Current - Supply | 600mA | |
Test Frequency | 800MHz ~ 2.7GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.873,55000 € | 2.873,55 € |
| Unit Price without VAT: | 2.873,55000 € |
|---|---|
| Unit Price with VAT: | 3.419,52450 € |

