34.5GHz Center Frequency Band Pass RF Filter (Radio Frequency) 3GHz Bandwidth 2.5dB Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZVBP-K34R5G+

DigiKey Part Number
3157-ZVBP-K34R5G+-ND
Manufacturer
Manufacturer Product Number
ZVBP-K34R5G+
Description
RF FILTER BAND PASS 34.5GHZ MOD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
34.5GHz Center Frequency Band Pass RF Filter (Radio Frequency) 3GHz Bandwidth 2.5dB Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
Packaging
Tray
Part Status
Active
Frequency
34.5GHz Center
Bandwidth
3GHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
2.5dB
Mounting Type
Chassis Mount
Package / Case
Module
Size / Dimension
2.362" L x 0.598" W (60.00mm x 15.20mm)
Height (Max)
0.598" (15.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
10847,65300 €8.476,53 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:847,65300 €
Unit Price with VAT:1.008,70707 €