
ZVBP-K27G+ | |
|---|---|
DigiKey Part Number | 3157-ZVBP-K27G+-ND |
Manufacturer | |
Manufacturer Product Number | ZVBP-K27G+ |
Description | CAVITY BPF, 24 - 30 GHZ, 50 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27GHz Center Frequency Band Pass RF Filter (Radio Frequency) 6GHz Bandwidth 0.8dB 2.92mm In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 27GHz Center | |
Bandwidth | 6GHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 0.8dB | |
Mounting Type | Chassis Mount | |
Package / Case | 2.92mm In-Line Module | |
Size / Dimension | 0.980" L x 0.598" W (24.90mm x 15.20mm) | |
Height (Max) | 0.639" (16.24mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 711,74000 € | 711,74 € |
| 10 | 690,68300 € | 6.906,83 € |
| Unit Price without VAT: | 711,74000 € |
|---|---|
| Unit Price with VAT: | 846,97060 € |

