
ZVBP-9R6G-S+ | |
|---|---|
DigiKey Part Number | 3157-ZVBP-9R6G-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZVBP-9R6G-S+ |
Description | RF FILTER BANDPASS 9.6GHZ MODULE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9.6GHz Center Frequency Band Pass RF Filter (Radio Frequency) 100MHz Bandwidth 2dB Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | 9.6GHz Center | |
Bandwidth | 100MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2dB | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Size / Dimension | 1.224" L x 0.500" W (31.10mm x 12.70mm) | |
Height (Max) | 0.752" (19.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 465,50000 € | 465,50 € |
| Unit Price without VAT: | 465,50000 € |
|---|---|
| Unit Price with VAT: | 553,94500 € |


