9.75GHz Center Frequency Band Pass RF Filter (Radio Frequency) 500MHz Bandwidth 1.5dB Module, SMA Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZVBP-9750-S+

DigiKey Part Number
3157-ZVBP-9750-S+-ND
Manufacturer
Manufacturer Product Number
ZVBP-9750-S+
Description
RF FILTER BAND PASS 9.75GHZ MOD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
9.75GHz Center Frequency Band Pass RF Filter (Radio Frequency) 500MHz Bandwidth 1.5dB Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Band Pass
Manufacturer
Mini-Circuits
Insertion Loss
1.5dB
Series
Mounting Type
Chassis Mount
Packaging
Tray
Package / Case
Module, SMA Connectors
Part Status
Active
Size / Dimension
2.976" L x 0.524" W (75.60mm x 13.30mm)
Frequency
9.75GHz Center
Height (Max)
0.669" (17.00mm)
Bandwidth
500MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1524,90000 €524,90 €
10511,61700 €5.116,17 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:524,90000 €
Unit Price with VAT:624,63100 €