
ZVBP-7220-S+ | |
|---|---|
DigiKey Part Number | 3157-ZVBP-7220-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZVBP-7220-S+ |
Description | CAVITY BPF, 7120 - 7320 MHZ, 50 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7.22GHz Center Frequency Band Pass RF Filter (Radio Frequency) 200MHz Bandwidth 2.5dB Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | 7.22GHz Center | |
Bandwidth | 200MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2.5dB | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Size / Dimension | 1.410" L x 1.160" W (35.81mm x 29.46mm) | |
Height (Max) | 0.430" (10.92mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 521,24600 € | 5.212,46 € |
| Unit Price without VAT: | 521,24600 € |
|---|---|
| Unit Price with VAT: | 620,28274 € |

