
ZVBP-7100-S+ | |
|---|---|
DigiKey Part Number | 3157-ZVBP-7100-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZVBP-7100-S+ |
Description | RF FILTER BANDPASS 7.1GHZ MODULE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7.1GHz Center Frequency Band Pass RF Filter (Radio Frequency) 150MHz Bandwidth 3.5dB Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | 7.1GHz Center | |
Bandwidth | 150MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 3.5dB | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Size / Dimension | 3.000" L x 0.800" W (76.20mm x 20.32mm) | |
Height (Max) | 0.669" (17.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 470,88000 € | 470,88 € |
| 10 | 457,42400 € | 4.574,24 € |
| Unit Price without VAT: | 470,88000 € |
|---|---|
| Unit Price with VAT: | 560,34720 € |

